
BCP56TA | |
|---|---|
DigiKey Part Number | BCP56TR-ND - Tape & Reel (TR) BCP56CT-ND - Cut Tape (CT) BCP56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56TA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56T1G | onsemi | 8,376 | BCP56T1GOSCT-ND | ¥5.62000 | Direct |
| SBCP56T1G | onsemi | 2,240 | SBCP56T1GOSCT-ND | ¥6.20000 | Direct |
| SBCP56T3G | onsemi | 5,670 | SBCP56T3GOSCT-ND | ¥6.20000 | Direct |
| BCP56-10T1G | onsemi | 6,547 | BCP56-10T1GOSCT-ND | ¥5.79000 | Similar |
| BCP56-16 | STMicroelectronics | 4,995 | 497-6962-1-ND | ¥7.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 100 | ¥1.26780 | ¥126.78 |
| 500 | ¥0.94178 | ¥470.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.83634 | ¥836.34 |
| 2,000 | ¥0.74753 | ¥1,495.06 |
| 3,000 | ¥0.70218 | ¥2,106.54 |
| 5,000 | ¥0.65118 | ¥3,255.90 |
| 7,000 | ¥0.62095 | ¥4,346.65 |
| 10,000 | ¥0.59155 | ¥5,915.50 |



