Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCP56T1G

DigiKey Part Number
SBCP56T1GOSTR-ND - Tape & Reel (TR)
SBCP56T1GOSCT-ND - Cut Tape (CT)
SBCP56T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBCP56T1G
Description
TRANS NPN 80V 1A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SBCP56T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223 (TO-261)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.84600¥38.46
100¥2.47360¥247.36
500¥1.88060¥940.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.59355¥1,593.55
2,000¥1.44142¥2,882.84
Manufacturers Standard Package