BC857BTQ-7 | |
---|---|
DigiKey Part Number | 31-BC857BTQ-7TR-ND - Tape & Reel (TR) 31-BC857BTQ-7CT-ND - Cut Tape (CT) 31-BC857BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BTQ-7 |
Description | TRANS PNP 45V 0.1A SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42900 | ¥14.29 |
100 | ¥0.69700 | ¥69.70 |
500 | ¥0.58126 | ¥290.63 |
1,000 | ¥0.40384 | ¥403.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35001 | ¥1,050.03 |
6,000 | ¥0.32467 | ¥1,948.02 |
9,000 | ¥0.26924 | ¥2,423.16 |
30,000 | ¥0.26449 | ¥7,934.70 |
75,000 | ¥0.23757 | ¥17,817.75 |
150,000 | ¥0.20589 | ¥30,883.50 |