BC848BW-7-F | ||
---|---|---|
DigiKey Part Number | 31-BC848BW-7-FTR-ND - Tape & Reel (TR) 31-BC848BW-7-FCT-ND - Cut Tape (CT) 31-BC848BW-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC848BW-7-F | |
Description | TRANS NPN 30V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61320 | ¥61.32 |
500 | ¥0.51128 | ¥255.64 |
1,000 | ¥0.35522 | ¥355.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30785 | ¥923.55 |
6,000 | ¥0.28556 | ¥1,713.36 |
9,000 | ¥0.23680 | ¥2,131.20 |
30,000 | ¥0.23263 | ¥6,978.90 |
75,000 | ¥0.20894 | ¥15,670.50 |
150,000 | ¥0.18109 | ¥27,163.50 |