BC846BLP4-7B | ||
---|---|---|
DigiKey Part Number | BC846BLP4-7BDITR-ND - Tape & Reel (TR) BC846BLP4-7BDICT-ND - Cut Tape (CT) BC846BLP4-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846BLP4-7B | |
Description | TRANS NPN 65V 0.1A 3DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 410 mW Surface Mount X2-DFN1006-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 410 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
2,000 | ¥0.42147 | ¥842.94 |
5,000 | ¥0.39095 | ¥1,954.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32420 | ¥3,242.00 |
30,000 | ¥0.31847 | ¥9,554.10 |
50,000 | ¥0.28605 | ¥14,302.50 |
100,000 | ¥0.25364 | ¥25,364.00 |
250,000 | ¥0.24791 | ¥61,977.50 |