
BAV99T-7-F | |
|---|---|
DigiKey Part Number | BAV99T-FDITR-ND - Tape & Reel (TR) BAV99T-FDICT-ND - Cut Tape (CT) BAV99T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99T-7-F |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 75mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥0.88240 | ¥88.24 |
| 500 | ¥0.64802 | ¥324.01 |
| 1,000 | ¥0.57218 | ¥572.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47548 | ¥1,426.44 |
| 6,000 | ¥0.42662 | ¥2,559.72 |
| 9,000 | ¥0.40171 | ¥3,615.39 |
| 15,000 | ¥0.37368 | ¥5,605.20 |
| 21,000 | ¥0.35706 | ¥7,498.26 |
| 30,000 | ¥0.34091 | ¥10,227.30 |











