Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70WQ-7-F

DigiKey Part Number
31-BAS70WQ-7-FTR-ND - Tape & Reel (TR)
31-BAS70WQ-7-FCT-ND - Cut Tape (CT)
31-BAS70WQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70WQ-7-F
Description
DIODE SCHOTTKY 70V 70MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
Current - Average Rectified (Io)
70mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70W-7-FDiodes Incorporated13,293BAS70W-FDICT-ND¥3.47000Parametric Equivalent
In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.21600¥22.16
100¥1.39350¥139.35
500¥1.03804¥519.02
1,000¥0.92310¥923.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77664¥2,329.92
6,000¥0.70276¥4,216.56
9,000¥0.66509¥5,985.81
15,000¥0.62274¥9,341.10
21,000¥0.59766¥12,550.86
30,000¥0.57328¥17,198.40
Manufacturers Standard Package