BAS40-06T-7-F-2477 | ||
---|---|---|
DigiKey Part Number | 31-BAS40-06T-7-F-2477-ND | |
Manufacturer | ||
Manufacturer Product Number | BAS40-06T-7-F-2477 | |
Description | DIODE ARR SCHOT 40V 200MA SOT523 | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SOT-523 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |