B350AQ-13-F | |
---|---|
DigiKey Part Number | 31-B350AQ-13-FTR-ND - Tape & Reel (TR) 31-B350AQ-13-FCT-ND - Cut Tape (CT) 31-B350AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350AQ-13-F |
Description | DIODE SCHOTTKY 50V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.44000 | ¥144.00 |
500 | ¥1.27648 | ¥638.24 |
1,000 | ¥0.99339 | ¥993.39 |
2,000 | ¥0.88909 | ¥1,778.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86921 | ¥4,346.05 |
10,000 | ¥0.76987 | ¥7,698.70 |
25,000 | ¥0.75994 | ¥18,998.50 |
50,000 | ¥0.64570 | ¥32,285.00 |
125,000 | ¥0.62086 | ¥77,607.50 |