Diode 80 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 2A Surface Mount SMB
DO-214AA

B280-13-F

DigiKey Part Number
B280-FDITR-ND - Tape & Reel (TR)
B280-FDICT-ND - Cut Tape (CT)
B280-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B280-13-F
Description
DIODE SCHOTTKY 80V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B280-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
7 mA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,278
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22300¥222.30
500¥1.68212¥841.06
1,000¥1.50754¥1,507.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28554¥3,856.62
6,000¥1.17365¥7,041.90
9,000¥1.11662¥10,049.58
15,000¥1.05254¥15,788.10
21,000¥1.01459¥21,306.39
30,000¥0.97770¥29,331.00
Manufacturers Standard Package