B220Q-13-F | ||
---|---|---|
DigiKey Part Number | 31-B220Q-13-FTR-ND - Tape & Reel (TR) 31-B220Q-13-FCT-ND - Cut Tape (CT) 31-B220Q-13-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B220Q-13-F | |
Description | DIODE SCHOTTKY 20V 2A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 2A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.61890 | ¥161.89 |
500 | ¥1.49870 | ¥749.35 |
1,000 | ¥1.01911 | ¥1,019.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93816 | ¥2,814.48 |
6,000 | ¥0.89921 | ¥5,395.26 |
9,000 | ¥0.80929 | ¥7,283.61 |
30,000 | ¥0.79730 | ¥23,919.00 |
75,000 | ¥0.74934 | ¥56,200.50 |