


B2100AE-13 | |
|---|---|
DigiKey Part Number | 31-B2100AE-13TR-ND - Tape & Reel (TR) 31-B2100AE-13CT-ND - Cut Tape (CT) 31-B2100AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100AE-13 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR210_R1_00001 | Panjit International Inc. | 43 | 3757-BR210_R1_00001CT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58000 | ¥25.80 |
| 100 | ¥1.63580 | ¥163.58 |
| 500 | ¥1.22462 | ¥612.31 |
| 1,000 | ¥1.09189 | ¥1,091.89 |
| 2,000 | ¥0.97996 | ¥1,959.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.85861 | ¥4,293.05 |
| 10,000 | ¥0.78355 | ¥7,835.50 |
| 15,000 | ¥0.74529 | ¥11,179.35 |
| 25,000 | ¥0.70229 | ¥17,557.25 |
| 35,000 | ¥0.67684 | ¥23,689.40 |
| 50,000 | ¥0.65209 | ¥32,604.50 |








