


B130LB-13-F | |
|---|---|
DigiKey Part Number | B130LB-FDITR-ND - Tape & Reel (TR) B130LB-FDICT-ND - Cut Tape (CT) B130LB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130LB-13-F |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B130LB-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL23-E3/52T | Vishay General Semiconductor - Diodes Division | 3,698 | SL23-E3/52TGICT-ND | ¥7.36000 | Direct |
| MBRS130LT3G | onsemi | 105,301 | MBRS130LT3GOSCT-ND | ¥4.22000 | Upgrade |
| SK13_R1_00001 | Panjit International Inc. | 700 | 3757-SK13_R1_00001CT-ND | ¥2.40000 | Similar |
| SK33B-LTP | MCC (Micro Commercial Components) | 3,432 | SK33B-LTPMSCT-ND | ¥4.63000 | Similar |
| SK43BL-TP | MCC (Micro Commercial Components) | 8,529 | 353-SK43BL-TPCT-ND | ¥6.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.61300 | ¥26.13 |
| 100 | ¥1.65570 | ¥165.57 |
| 500 | ¥1.23984 | ¥619.92 |
| 1,000 | ¥1.10562 | ¥1,105.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93479 | ¥2,804.37 |
| 6,000 | ¥0.84864 | ¥5,091.84 |
| 9,000 | ¥0.80473 | ¥7,242.57 |
| 15,000 | ¥0.75535 | ¥11,330.25 |
| 21,000 | ¥0.72611 | ¥15,248.31 |
| 30,000 | ¥0.69769 | ¥20,930.70 |


