Diode 30 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK13_R1_00001

DigiKey Part Number
3757-SK13_R1_00001TR-ND - Tape & Reel (TR)
3757-SK13_R1_00001CT-ND - Cut Tape (CT)
3757-SK13_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK13_R1_00001
Description
DIODE SCHOTTKY 30V 1A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-50°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.43900¥14.39
100¥0.89810¥89.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥0.60649¥485.19
1,600¥0.53769¥860.30
2,400¥0.50256¥1,206.14
4,000¥0.46305¥1,852.20
5,600¥0.43960¥2,461.76
8,000¥0.41680¥3,334.40
Manufacturers Standard Package