AZ431LANTR-E1 | ||
---|---|---|
DigiKey Part Number | AZ431LANTR-E1DITR-ND - Tape & Reel (TR) AZ431LANTR-E1DICT-ND - Cut Tape (CT) AZ431LANTR-E1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ431LANTR-E1 | |
Description | IC VREF SHUNT ADJ 0.5% SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ431LANTR-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22880 | ¥222.88 |
250 | ¥2.01984 | ¥504.96 |
500 | ¥1.67158 | ¥835.79 |
1,000 | ¥1.25365 | ¥1,253.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14920 | ¥3,447.60 |
6,000 | ¥1.07954 | ¥6,477.24 |
15,000 | ¥1.00990 | ¥15,148.50 |
30,000 | ¥0.92632 | ¥27,789.60 |
75,000 | ¥0.89150 | ¥66,862.50 |