AZ23C4V3-7 | ||
---|---|---|
DigiKey Part Number | AZ23C4V3-7-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZ23C4V3-7 | |
Description | DIODE ZENER ARRAY 4.3V SOT23-3 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |