AZ1117CR-2.5TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1117CR-2.5TRG1DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AZ1117CR-2.5TRG1 | |
Description | IC REG LINEAR 2.5V 1A SOT89 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85402 | ¥854.02 |
2,000 | ¥0.76860 | ¥1,537.20 |
5,000 | ¥0.72592 | ¥3,629.60 |
10,000 | ¥0.66186 | ¥6,618.60 |
25,000 | ¥0.61916 | ¥15,479.00 |
50,000 | ¥0.55511 | ¥27,755.50 |
100,000 | ¥0.54657 | ¥54,657.00 |