AZ1084CD-1.5TRG1 | |
---|---|
DigiKey Part Number | AZ1084CD-1.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-1.5TRG1 |
Description | IC REG LINEAR 1.5V 5A TO252-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55505 | ¥3,887.62 |
5,000 | ¥1.45473 | ¥7,273.65 |
12,500 | ¥1.35440 | ¥16,930.00 |
25,000 | ¥1.28418 | ¥32,104.50 |
62,500 | ¥1.25408 | ¥78,380.00 |