AS78L05ZTR-G1 | |
---|---|
DigiKey Part Number | AS78L05ZTR-G1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS78L05ZTR-G1 |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.62687 | ¥1,253.74 |
6,000 | ¥0.56418 | ¥3,385.08 |
10,000 | ¥0.50150 | ¥5,015.00 |
50,000 | ¥0.41687 | ¥20,843.50 |
100,000 | ¥0.40747 | ¥40,747.00 |
200,000 | ¥0.40120 | ¥80,240.00 |