AS78L05MTR-E1 | |
---|---|
DigiKey Part Number | 31-AS78L05MTR-E1TR-ND - Tape & Reel (TR) 31-AS78L05MTR-E1CT-ND - Cut Tape (CT) 31-AS78L05MTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05MTR-E1 |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.01100 | ¥70.11 |
25 | ¥6.65600 | ¥166.40 |
100 | ¥5.46740 | ¥546.74 |
250 | ¥5.11080 | ¥1,277.70 |
500 | ¥4.51662 | ¥2,258.31 |
1,000 | ¥3.56573 | ¥3,565.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.32803 | ¥13,312.12 |
8,000 | ¥3.16162 | ¥25,292.96 |
12,000 | ¥3.04276 | ¥36,513.12 |