AS78L05CZTR-E1 | |
---|---|
DigiKey Part Number | 31-AS78L05CZTR-E1CT-ND - Cut Tape (CT) 31-AS78L05CZTR-E1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS78L05CZTR-E1 |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.11160 | ¥52.79 |
100 | ¥1.36690 | ¥136.69 |
250 | ¥1.13192 | ¥282.98 |
500 | ¥0.90550 | ¥452.75 |
1,000 | ¥0.69418 | ¥694.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60364 | ¥1,207.28 |
6,000 | ¥0.54325 | ¥3,259.50 |
10,000 | ¥0.48289 | ¥4,828.90 |
50,000 | ¥0.40141 | ¥20,070.50 |
100,000 | ¥0.39235 | ¥39,235.00 |
200,000 | ¥0.38631 | ¥77,262.00 |