APX810S-29SA-7 | ||
---|---|---|
DigiKey Part Number | APX810S-29SA-7DITR-ND - Tape & Reel (TR) APX810S-29SA-7DICT-ND - Cut Tape (CT) APX810S-29SA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APX810S-29SA-7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.78900 | ¥27.89 |
25 | ¥2.55280 | ¥63.82 |
100 | ¥1.89990 | ¥189.99 |
250 | ¥1.72156 | ¥430.39 |
500 | ¥1.42484 | ¥712.42 |
1,000 | ¥1.06859 | ¥1,068.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97954 | ¥2,938.62 |
6,000 | ¥0.92018 | ¥5,521.08 |
15,000 | ¥0.86081 | ¥12,912.15 |
30,000 | ¥0.78958 | ¥23,687.40 |
75,000 | ¥0.75989 | ¥56,991.75 |