APX803S05-46SA-7 | ||
---|---|---|
DigiKey Part Number | 31-APX803S05-46SA-7TR-ND - Tape & Reel (TR) 31-APX803S05-46SA-7CT-ND - Cut Tape (CT) 31-APX803S05-46SA-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APX803S05-46SA-7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34120 | ¥58.53 |
100 | ¥1.74280 | ¥174.28 |
250 | ¥1.57980 | ¥394.95 |
500 | ¥1.30742 | ¥653.71 |
1,000 | ¥0.98052 | ¥980.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89884 | ¥2,696.52 |
6,000 | ¥0.84436 | ¥5,066.16 |
15,000 | ¥0.78988 | ¥11,848.20 |
30,000 | ¥0.72451 | ¥21,735.30 |
75,000 | ¥0.69728 | ¥52,296.00 |