APX803L20-29W5-7 | |
---|---|
DigiKey Part Number | APX803L20-29W5-7DITR-ND - Tape & Reel (TR) APX803L20-29W5-7DICT-ND - Cut Tape (CT) APX803L20-29W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-29W5-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81080 | ¥70.27 |
100 | ¥2.09090 | ¥209.09 |
250 | ¥1.89472 | ¥473.68 |
500 | ¥1.56814 | ¥784.07 |
1,000 | ¥1.17607 | ¥1,176.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07805 | ¥3,234.15 |
6,000 | ¥1.01272 | ¥6,076.32 |
15,000 | ¥0.94738 | ¥14,210.70 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.83631 | ¥62,723.25 |