AP9101CAK6-AZTRG1 | ||
---|---|---|
DigiKey Part Number | AP9101CAK6-AZTRG1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP9101CAK6-AZTRG1 | |
Description | IC BATT PROT LI-ION 1CELL SOT26 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP9101CAK6-AZTRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02606 | ¥3,078.18 |
6,000 | ¥0.96389 | ¥5,783.34 |
15,000 | ¥0.90169 | ¥13,525.35 |
30,000 | ¥0.82707 | ¥24,812.10 |
75,000 | ¥0.79598 | ¥59,698.50 |