AP7351D-30W5-7 | ||
---|---|---|
DigiKey Part Number | 31-AP7351D-30W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-30W5-7CT-ND - Cut Tape (CT) 31-AP7351D-30W5-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7351D-30W5-7 | |
Description | LDO CMOS LOWCURR SOT25 T&R 3K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07360 | ¥76.84 |
100 | ¥2.45870 | ¥245.87 |
250 | ¥2.28284 | ¥570.71 |
500 | ¥1.93166 | ¥965.83 |
1,000 | ¥1.49271 | ¥1,492.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36100 | ¥4,083.00 |
6,000 | ¥1.27319 | ¥7,639.14 |
15,000 | ¥1.18539 | ¥17,780.85 |
30,000 | ¥1.12392 | ¥33,717.60 |