
AP63301QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63301QWU-7TR-ND - Tape & Reel (TR) 31-AP63301QWU-7CT-ND - Cut Tape (CT) 31-AP63301QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63301QWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package TSOT-26 |
Voltage - Input (Max) 32V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.20200 | ¥62.02 |
| 25 | ¥5.59720 | ¥139.93 |
| 100 | ¥4.93220 | ¥493.22 |
| 250 | ¥4.61532 | ¥1,153.83 |
| 500 | ¥4.42412 | ¥2,212.06 |
| 1,000 | ¥4.30462 | ¥4,304.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.07239 | ¥12,217.17 |
| 6,000 | ¥3.97726 | ¥23,863.56 |
| 9,000 | ¥3.92966 | ¥35,366.94 |
| 15,000 | ¥3.87688 | ¥58,153.20 |
| 21,000 | ¥3.84604 | ¥80,766.84 |








