
AP63203WU-EVM | |
|---|---|
DigiKey Part Number | AP63203WU-EVMDI-ND |
Manufacturer | |
Manufacturer Product Number | AP63203WU-EVM |
Description | EVAL BOARD FOR AP63203 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AP63203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Diodes Incorporated | Voltage - Input 3.8V ~ 32V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AP63203 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.24000 | ¥316.24 |




