
AP63200QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63200QWU-7TR-ND - Tape & Reel (TR) 31-AP63200QWU-7CT-ND - Cut Tape (CT) 31-AP63200QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63200QWU-7 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63200QWU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.86300 | ¥58.63 |
| 25 | ¥5.28960 | ¥132.24 |
| 100 | ¥4.65600 | ¥465.60 |
| 250 | ¥4.35364 | ¥1,088.41 |
| 500 | ¥4.17172 | ¥2,085.86 |
| 1,000 | ¥4.04899 | ¥4,048.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.83686 | ¥11,510.58 |
| 6,000 | ¥3.74630 | ¥22,477.80 |
| 9,000 | ¥3.70093 | ¥33,308.37 |
| 15,000 | ¥3.65068 | ¥54,760.20 |
| 21,000 | ¥3.62133 | ¥76,047.93 |










