
AP62600SJ-7 | |
|---|---|
DigiKey Part Number | 31-AP62600SJ-7TR-ND - Tape & Reel (TR) 31-AP62600SJ-7CT-ND - Cut Tape (CT) 31-AP62600SJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62600SJ-7 |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AP62600SJ-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package V-QFN2030-12 (Type A) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.58600 | ¥89.65 |
| 100 | ¥3.13270 | ¥313.27 |
| 250 | ¥2.91700 | ¥729.25 |
| 500 | ¥2.78698 | ¥1,393.49 |
| 1,000 | ¥2.67998 | ¥2,679.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54771 | ¥7,643.13 |
| 6,000 | ¥2.48303 | ¥14,898.18 |
| 9,000 | ¥2.45062 | ¥22,055.58 |
| 15,000 | ¥2.41471 | ¥36,220.65 |
| 21,000 | ¥2.39373 | ¥50,268.33 |
| 30,000 | ¥2.37355 | ¥71,206.50 |










