AP5101SG-13 | |
---|---|
DigiKey Part Number | AP5101SG-13DITR-ND - Tape & Reel (TR) AP5101SG-13DICT-ND - Cut Tape (CT) AP5101SG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5101SG-13 |
Description | IC REG BUCK ADJ 1.5A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP5101SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.72110 | ¥572.11 |
250 | ¥5.34788 | ¥1,336.97 |
500 | ¥4.72612 | ¥2,363.06 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.48240 | ¥8,706.00 |
5,000 | ¥3.30828 | ¥16,541.40 |
12,500 | ¥3.18391 | ¥39,798.88 |
25,000 | ¥3.08442 | ¥77,110.50 |