
AP3445W6-7 | |
|---|---|
DigiKey Part Number | 31-AP3445W6-7TR-ND - Tape & Reel (TR) 31-AP3445W6-7CT-ND - Cut Tape (CT) 31-AP3445W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445W6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-26 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3429AKTTR-G1 | Diodes Incorporated | 719 | AP3429AKTTR-G1DICT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.49840 | ¥37.46 |
| 100 | ¥1.28760 | ¥128.76 |
| 250 | ¥1.18656 | ¥296.64 |
| 500 | ¥1.12572 | ¥562.86 |
| 1,000 | ¥1.07568 | ¥1,075.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01379 | ¥3,041.37 |
| 6,000 | ¥0.98352 | ¥5,901.12 |
| 9,000 | ¥0.96835 | ¥8,715.15 |
| 15,000 | ¥0.95155 | ¥14,273.25 |
| 21,000 | ¥0.94173 | ¥19,776.33 |
| 30,000 | ¥0.93229 | ¥27,968.70 |






