



HD1S040HA1R6000 | |
|---|---|
DigiKey Part Number | 670-2669-2-ND - Tape & Reel (TR) 670-2669-1-ND - Cut Tape (CT) 670-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD1S040HA1R6000 |
Description | CONN RCPT 40P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HD1S040HA1R6000 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Contact Finish - Post Gold |
Contact Type Outer Shroud Contact | Features Shielded, Solder Retention |
Style Board to Cable/Wire | Voltage Rating 100V |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.84900 | ¥98.49 |
| 25 | ¥9.22920 | ¥230.73 |
| 50 | ¥8.78580 | ¥439.29 |
| 100 | ¥8.36570 | ¥836.57 |
| 250 | ¥7.84172 | ¥1,960.43 |
| 500 | ¥7.46724 | ¥3,733.62 |
| 1,000 | ¥7.11074 | ¥7,110.74 |
| 2,500 | ¥6.76654 | ¥16,916.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.26666 | ¥37,599.96 |
| 12,000 | ¥5.96787 | ¥71,614.44 |











