
AP331AWG-7 | |
|---|---|
DigiKey Part Number | AP331AWGDITR-ND - Tape & Reel (TR) AP331AWGDICT-ND - Cut Tape (CT) AP331AWGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP331AWG-7 |
Description | IC COMPARATOR 1 GEN PUR SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP331AWG-7 Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package SOT-25 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 8mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL331KDBVT | Texas Instruments | 3,953 | 296-32344-1-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.17440 | ¥29.36 |
| 100 | ¥1.00310 | ¥100.31 |
| 250 | ¥0.92160 | ¥230.40 |
| 500 | ¥0.87262 | ¥436.31 |
| 1,000 | ¥0.83218 | ¥832.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78229 | ¥2,346.87 |
| 6,000 | ¥0.75785 | ¥4,547.10 |
| 9,000 | ¥0.74562 | ¥6,710.58 |
| 15,000 | ¥0.73206 | ¥10,980.90 |
| 21,000 | ¥0.72413 | ¥15,206.73 |
| 30,000 | ¥0.71652 | ¥21,495.60 |











