AP2401MP-13 | |
---|---|
DigiKey Part Number | AP2401MP-13DITR-ND - Tape & Reel (TR) AP2401MP-13DICT-ND - Cut Tape (CT) AP2401MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2401MP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19350 | ¥219.35 |
250 | ¥2.03724 | ¥509.31 |
500 | ¥1.72380 | ¥861.90 |
1,000 | ¥1.33205 | ¥1,332.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21449 | ¥3,036.23 |
5,000 | ¥1.13614 | ¥5,680.70 |
12,500 | ¥1.05778 | ¥13,222.25 |
25,000 | ¥1.00293 | ¥25,073.25 |
62,500 | ¥0.97943 | ¥61,214.38 |