AP22953CW12-7 | |
---|---|
DigiKey Part Number | 31-AP22953CW12-7TR-ND - Tape & Reel (TR) 31-AP22953CW12-7CT-ND - Cut Tape (CT) 31-AP22953CW12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22953CW12-7 |
Description | LOAD SWITCH W-WLB2013-12 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A W-WLB2013-12 |
Datasheet | Datasheet |
EDA/CAD Models | AP22953CW12-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 5.9V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 39mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-WLB2013-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.38400 | ¥159.60 |
100 | ¥5.24280 | ¥524.28 |
250 | ¥4.90096 | ¥1,225.24 |
500 | ¥4.33104 | ¥2,165.52 |
1,000 | ¥3.41917 | ¥3,419.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19126 | ¥9,573.78 |
6,000 | ¥3.03169 | ¥18,190.14 |
15,000 | ¥2.91771 | ¥43,765.65 |