Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22916BCA4-7

DigiKey Part Number
31-AP22916BCA4-7TR-ND - Tape & Reel (TR)
31-AP22916BCA4-7CT-ND - Cut Tape (CT)
31-AP22916BCA4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22916BCA4-7
Description
LOAD SWITCH X1-WLB0808-4 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Datasheet
 Datasheet
EDA/CAD Models
AP22916BCA4-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
60mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
X1-WLB0808-4
Interface
On/Off
Package / Case
Voltage - Load
1.3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.53800¥15.38
25¥1.35960¥33.99
100¥1.16610¥116.61
250¥1.07344¥268.36
500¥1.01738¥508.69
1,000¥0.97148¥971.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91463¥2,743.89
6,000¥0.88682¥5,320.92
9,000¥0.87290¥7,856.10
15,000¥0.85747¥12,862.05
21,000¥0.84845¥17,817.45
30,000¥0.83977¥25,193.10
Manufacturers Standard Package