
AP22916CCA4-7 | |
|---|---|
DigiKey Part Number | 31-AP22916CCA4-7TR-ND - Tape & Reel (TR) 31-AP22916CCA4-7CT-ND - Cut Tape (CT) 31-AP22916CCA4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22916CCA4-7 |
Description | LOAD SWITCH X1-WLB0808-4 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package X1-WLB0808-4 |
Interface On/Off | Package / Case |
Voltage - Load 1.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.35960 | ¥33.99 |
| 100 | ¥1.16610 | ¥116.61 |
| 250 | ¥1.07344 | ¥268.36 |
| 500 | ¥1.01738 | ¥508.69 |
| 1,000 | ¥0.97148 | ¥971.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91463 | ¥2,743.89 |
| 6,000 | ¥0.88682 | ¥5,320.92 |
| 9,000 | ¥0.87290 | ¥7,856.10 |
| 15,000 | ¥0.85747 | ¥12,862.05 |
| 21,000 | ¥0.84845 | ¥17,817.45 |
| 30,000 | ¥0.83977 | ¥25,193.10 |









