AP2181SG-13 | ||
---|---|---|
DigiKey Part Number | AP2181SGDITR-ND - Tape & Reel (TR) AP2181SGDICT-ND - Cut Tape (CT) AP2181SGDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2181SG-13 | |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2181SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04711 | ¥7,617.77 |
5,000 | ¥2.89475 | ¥14,473.75 |
12,500 | ¥2.78592 | ¥34,824.00 |
25,000 | ¥2.69887 | ¥67,471.75 |