AP2171DSG-13 | |
---|---|
DigiKey Part Number | 31-AP2171DSG-13TR-ND - Tape & Reel (TR) 31-AP2171DSG-13CT-ND - Cut Tape (CT) 31-AP2171DSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DSG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2171DSG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.62400 | ¥56.24 |
25 | ¥5.28400 | ¥132.10 |
100 | ¥4.31350 | ¥431.35 |
250 | ¥4.00640 | ¥1,001.60 |
500 | ¥3.40972 | ¥1,704.86 |
1,000 | ¥2.72773 | ¥2,727.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.47199 | ¥6,179.97 |
5,000 | ¥2.30152 | ¥11,507.60 |
12,500 | ¥2.21628 | ¥27,703.50 |
25,000 | ¥2.13104 | ¥53,276.00 |