AP2128K-1.0TRG1 | |
---|---|
DigiKey Part Number | AP2128K-1.0TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2128K-1.0TRG1 |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67762 | ¥2,032.86 |
6,000 | ¥0.63997 | ¥3,839.82 |
15,000 | ¥0.58351 | ¥8,752.65 |
30,000 | ¥0.54586 | ¥16,375.80 |
75,000 | ¥0.48939 | ¥36,704.25 |
150,000 | ¥0.47057 | ¥70,585.50 |