AP2014ASG-13 | ||
---|---|---|
DigiKey Part Number | AP2014ASG-13DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AP2014ASG-13 | |
Description | IC REG CTRLR BUCK SOP-8L | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP | |
EDA/CAD Models | AP2014ASG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V, 12V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |