AL5890-40P1-13 | ||
---|---|---|
DigiKey Part Number | AL5890-40P1-13DITR-ND - Tape & Reel (TR) AL5890-40P1-13DICT-ND - Cut Tape (CT) AL5890-40P1-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5890-40P1-13 | |
Description | IC LED DRVR LIN NO 40MA PDI123 | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear No Dimming 40mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.89400 | ¥28.94 |
25 | ¥2.61120 | ¥65.28 |
100 | ¥1.80320 | ¥180.32 |
250 | ¥1.51864 | ¥379.66 |
500 | ¥1.23394 | ¥616.97 |
1,000 | ¥0.94924 | ¥949.24 |
2,500 | ¥0.85428 | ¥2,135.70 |
5,000 | ¥0.80682 | ¥4,034.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73564 | ¥7,356.40 |
30,000 | ¥0.68817 | ¥20,645.10 |
50,000 | ¥0.61699 | ¥30,849.50 |
100,000 | ¥0.60749 | ¥60,749.00 |