AL5890-15Y-13 | ||
---|---|---|
DigiKey Part Number | AL5890-15Y-13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AL5890-15Y-13 | |
Description | IC LED DRVR LIN NO SOT89-3 2.5K | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear No Dimming 15mA SOT-89-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95081 | ¥2,377.03 |
5,000 | ¥0.89319 | ¥4,465.95 |
12,500 | ¥0.83557 | ¥10,444.62 |
25,000 | ¥0.76642 | ¥19,160.50 |
62,500 | ¥0.73761 | ¥46,100.62 |