AH3774-P-EVM | ||
---|---|---|
DigiKey Part Number | 31-AH3774-P-EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | AH3774-P-EVM | |
Description | EVAL BRD HALL SWITCH UA NULL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | AH3774 - Hall Effect Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 28V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AH3774 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.85000 | ¥246.85 |