AH1808-Z-7 | |
---|---|
DigiKey Part Number | 31-AH1808-Z-7TR-ND - Tape & Reel (TR) 31-AH1808-Z-7CT-ND - Cut Tape (CT) 31-AH1808-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1808-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.63800 | ¥46.38 |
25 | ¥3.99640 | ¥99.91 |
50 | ¥3.85520 | ¥192.76 |
100 | ¥3.28370 | ¥328.37 |
500 | ¥2.85554 | ¥1,427.77 |
1,000 | ¥2.49860 | ¥2,498.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39155 | ¥7,174.65 |
6,000 | ¥2.21306 | ¥13,278.36 |
9,000 | ¥2.07029 | ¥18,632.61 |
15,000 | ¥2.02031 | ¥30,304.65 |
30,000 | ¥1.96321 | ¥58,896.30 |