ACX114YUQ-7R | ||
---|---|---|
DigiKey Part Number | 31-ACX114YUQ-7RTR-ND - Tape & Reel (TR) 31-ACX114YUQ-7RCT-ND - Cut Tape (CT) 31-ACX114YUQ-7RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACX114YUQ-7R | |
Description | PREBIAS TRANSISTOR SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.57211 | ¥572.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48131 | ¥1,443.93 |
6,000 | ¥0.46018 | ¥2,761.08 |
9,000 | ¥0.39799 | ¥3,581.91 |
30,000 | ¥0.39053 | ¥11,715.90 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.31839 | ¥47,758.50 |