74LVC373AT20-13 | ||
---|---|---|
DigiKey Part Number | 74LVC373AT20-13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74LVC373AT20-13 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61931 | ¥4,048.28 |
5,000 | ¥1.51485 | ¥7,574.25 |
12,500 | ¥1.41037 | ¥17,629.62 |
25,000 | ¥1.33724 | ¥33,431.00 |
62,500 | ¥1.30590 | ¥81,618.75 |