74LVC1G08FW4-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G08FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G08FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G08FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.90220 | ¥190.22 |
250 | ¥1.72408 | ¥431.02 |
500 | ¥1.42688 | ¥713.44 |
1,000 | ¥1.07016 | ¥1,070.16 |
2,500 | ¥0.98098 | ¥2,452.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92153 | ¥4,607.65 |
10,000 | ¥0.86208 | ¥8,620.80 |
25,000 | ¥0.79073 | ¥19,768.25 |
50,000 | ¥0.76100 | ¥38,050.00 |