
74LVC1G00FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G00FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G00FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G00FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00FZ4-7 |
Description | IC GATE NAND 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00FW5-7 | Diodes Incorporated | 246 | 74LVC1G00FW5-7DICT-ND | ¥1.32000 | Parametric Equivalent |
| 74LVC1G00FZ4-7 | Diodes Incorporated | 4,825 | 31-74LVC1G00FZ4-7CT-ND | ¥1.65000 | Parametric Equivalent |
| NC7SZ00L6X | onsemi | 14,537 | NC7SZ00L6XCT-ND | ¥1.90000 | Direct |
| SN74LVC1G00DRYR | Texas Instruments | 7,714 | 296-28371-1-ND | ¥2.48000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥0.97920 | ¥24.48 |
| 100 | ¥0.83440 | ¥83.44 |
| 250 | ¥0.76548 | ¥191.37 |
| 500 | ¥0.72380 | ¥361.90 |
| 1,000 | ¥0.68947 | ¥689.47 |
| 2,500 | ¥0.66428 | ¥1,660.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.63133 | ¥3,156.65 |
| 10,000 | ¥0.61333 | ¥6,133.30 |
| 15,000 | ¥0.60432 | ¥9,064.80 |
| 25,000 | ¥0.59433 | ¥14,858.25 |
| 35,000 | ¥0.58849 | ¥20,597.15 |
| 50,000 | ¥0.58288 | ¥29,144.00 |

